Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMXLA-Q1040-470M-TCopy
Order Code
Re-Reel3819094RL
Cut Tape3819094
Product RangeAMXLA-Q1040 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.240 | CNY7.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY5.970 (CNY6.7461) |
| 50+ | CNY5.440 (CNY6.1472) |
| 100+ | CNY4.910 (CNY5.5483) |
| 200+ | CNY4.600 (CNY5.198) |
| 500+ | CNY4.290 (CNY4.8477) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMXLA-Q1040-470M-TCopy
Order Code
Re-Reel3819094RL
Cut Tape3819094
Product RangeAMXLA-Q1040 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeAMXLA-Q1040 Series
Inductor Case / Package-
DC Resistance Max0.167ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
AMXLA-Q1040 Series
DC Resistance Max
0.167ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
