Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMXLA-Q1040-1R0M-TCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3819089RL
Cut Tape3819089
Product RangeAMXLA-Q1040 Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.590 | CNY11.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY8.920 (CNY10.0796) |
| 100+ | CNY7.010 (CNY7.9213) |
| 200+ | CNY6.560 (CNY7.4128) |
| 500+ | CNY6.110 (CNY6.9043) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMXLA-Q1040-1R0M-TCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3819089RL
Cut Tape3819089
Product RangeAMXLA-Q1040 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeAMXLA-Q1040 Series
Inductor Case / Package-
DC Resistance Max3070µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
AMXLA-Q1040 Series
DC Resistance Max
3070µohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
24A
Saturation Current (Isat)
26A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
