Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMELA2010S-1R0MT Power Inductor (SMD), 1 µH, 3.4 A, Shielded, 4 A, AMELA2010S Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/3583933-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAMELA2010S-1R0MTCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3583961RL
Cut Tape3583961
Product RangeAMELA2010S Series
Your Part Number
2,675 In Stock
Need more?
2,675 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.410 | CNY12.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.410 (CNY2.7233) |
| 50+ | CNY1.980 (CNY2.2374) |
| 250+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY1.580 (CNY1.7854) |
| 1500+ | CNY1.350 (CNY1.5255) |
| 3000+ | CNY1.330 (CNY1.5029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMELA2010S-1R0MTCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3583961RL
Cut Tape3583961
Product RangeAMELA2010S Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeAMELA2010S Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
AMELA2010S Series
DC Resistance Max
0.053ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
4A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
