Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMDLA4020Q-3R3MTCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3490693RL
Cut Tape3490693
Product RangeAMDLA4020Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.880 | CNY29.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY4.640 (CNY5.2432) |
| 250+ | CNY3.550 (CNY4.0115) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1500+ | CNY2.950 (CNY3.3335) |
| 3000+ | CNY2.480 (CNY2.8024) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4020Q-3R3MTCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3490693RL
Cut Tape3490693
Product RangeAMDLA4020Q Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeAMDLA4020Q Series
Inductor Case / Package-
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
AMDLA4020Q Series
DC Resistance Max
0.054ohm
Product Length
4.4mm
Product Height
1.8mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
