Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAK5DAF1-200.0000T2Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4327353RL
Cut Tape4327353
Product RangeClearClock AK5 Series
Your Part Number
217 In Stock
Need more?
217 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY53.690 | CNY53.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.690 (CNY60.6697) |
| 5+ | CNY50.190 (CNY56.7147) |
| 10+ | CNY46.680 (CNY52.7484) |
| 50+ | CNY42.340 (CNY47.8442) |
| 100+ | CNY39.370 (CNY44.4881) |
| 250+ | CNY37.620 (CNY42.5106) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAK5DAF1-200.0000T2Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4327353RL
Cut Tape4327353
Product RangeClearClock AK5 Series
Technical Datasheet
Frequency Nom200MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeClearClock AK5 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
200MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
ClearClock AK5 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
