Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAK2ADDF1-200.000TCopy
Manufacturer Standard Lead Time37 weeks
Order Code4141512
Product RangeClearClock AK2A Series
Your Part Number
583 In Stock
Need more?
583 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.830 (CNY48.3979) |
| 10+ | CNY36.980 (CNY41.7874) |
| 25+ | CNY35.170 (CNY39.7421) |
| 50+ | CNY33.500 (CNY37.855) |
| 100+ | CNY31.980 (CNY36.1374) |
| 500+ | CNY31.840 (CNY35.9792) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.83 (CNY48.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAK2ADDF1-200.000TCopy
Manufacturer Standard Lead Time37 weeks
Order Code4141512
Product RangeClearClock AK2A Series
Technical Datasheet
Frequency Nom200MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.63V
Product RangeClearClock AK2A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
200MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
ClearClock AK2A Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
