Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIUR-06-471KCopy
Order Code4142908
Product RangeAIUR-06 Series
Your Part Number
529 In Stock
Need more?
529 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 5+ | CNY7.060 (CNY7.9778) |
| 10+ | CNY6.110 (CNY6.9043) |
| 20+ | CNY5.880 (CNY6.6444) |
| 40+ | CNY5.650 (CNY6.3845) |
| 100+ | CNY5.420 (CNY6.1246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.01 (CNY9.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIUR-06-471KCopy
Order Code4142908
Product RangeAIUR-06 Series
Technical Datasheet
Product RangeAIUR-06 Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
Saturation Current (Isat)1.3A
DC Resistance Max0.568ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AIUR-06 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.3A
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
1A
DC Resistance Max
0.568ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
