Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIUR-06-470KCopy
Manufacturer Standard Lead Time21 weeks
Order Code4142907
Product RangeAIUR-06 Series
Your Part Number
162 In Stock
1,000 more incoming. You can reserve stock now
162 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 5+ | CNY6.390 (CNY7.2207) |
| 10+ | CNY5.530 (CNY6.2489) |
| 20+ | CNY5.330 (CNY6.0229) |
| 40+ | CNY5.120 (CNY5.7856) |
| 100+ | CNY4.910 (CNY5.5483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.24 (CNY8.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIUR-06-470KCopy
Manufacturer Standard Lead Time21 weeks
Order Code4142907
Product RangeAIUR-06 Series
Technical Datasheet
Product RangeAIUR-06 Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.2A
Saturation Current (Isat)4.1A
DC Resistance Max0.063ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AIUR-06 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.1A
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
3.2A
DC Resistance Max
0.063ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
