Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AISC-0603F-100J-T Wirewound Inductor, 10 µH, 5 ohm, 30 MHz, 100 mA, 0603 [1608 Metric], AISC-0603F Series](https://www.element14.cn/productimages/standard/en_GB/4454203-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAISC-0603F-100J-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code4454203
Product RangeAISC-0603F Series
Your Part Number
4,440 In Stock
Need more?
4,440 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.910 (CNY2.1583) |
| 250+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1500+ | CNY1.270 (CNY1.4351) |
| 3000+ | CNY1.170 (CNY1.3221) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.50 (CNY13.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0603F-100J-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code4454203
Product RangeAISC-0603F Series
Technical Datasheet
Inductance10µH
DC Resistance Max5ohm
Self Resonant Frequency30MHz
DC Current Rating100mA
Inductor Case / Package0603 [1608 Metric]
Product RangeAISC-0603F Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width1mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
5ohm
DC Current Rating
100mA
Product Range
AISC-0603F Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
