Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AIML-1206-1R0K-T Multilayer Inductor, 1 µH, 0.4 ohm, 90 MHz, 100 mA, 1206 [3216 Metric], AIML-1206 Series](https://www.element14.cn/productimages/standard/en_GB/2849521-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAIML-1206-1R0K-TCopy
Manufacturer Standard Lead Time23 weeks
Order Code2849521
Product RangeAIML-1206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.862 (CNY0.9741) |
| 15000+ | CNY0.849 (CNY0.9594) |
| 30000+ | CNY0.836 (CNY0.9447) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY2,586.00 (CNY2,922.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIML-1206-1R0K-TCopy
Manufacturer Standard Lead Time23 weeks
Order Code2849521
Product RangeAIML-1206 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.4ohm
Self Resonant Frequency90MHz
DC Current Rating100mA
Inductor Case / Package1206 [3216 Metric]
Product RangeAIML-1206 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
90MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.4ohm
DC Current Rating
100mA
Product Range
AIML-1206 Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
