Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AIML-0805-150K-T Multilayer Inductor, 15 µH, 0.8 ohm, 19 MHz, 5 mA, 0805 [2012 Metric], AIML-0805 Series](https://www.element14.cn/productimages/standard/en_GB/2849521-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAIML-0805-150K-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4142818RL
Cut Tape4142818
Product RangeAIML-0805 Series
Your Part Number
2,930 In Stock
Need more?
2,930 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.150 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.839 (CNY0.9481) |
| 500+ | CNY0.770 (CNY0.8701) |
| 1000+ | CNY0.648 (CNY0.7322) |
| 2000+ | CNY0.576 (CNY0.6509) |
| 4000+ | CNY0.504 (CNY0.5695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIML-0805-150K-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4142818RL
Cut Tape4142818
Product RangeAIML-0805 Series
Technical Datasheet
Inductance15µH
DC Resistance Max0.8ohm
Self Resonant Frequency19MHz
DC Current Rating5mA
Inductor Case / Package0805 [2012 Metric]
Product RangeAIML-0805 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Self Resonant Frequency
19MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.8ohm
DC Current Rating
5mA
Product Range
AIML-0805 Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
