Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AIML-0603-1R0K-T Multilayer Inductor, 1 µH, 600 ohm, 125 MHz, 25 mA, 0603 [1608 Metric], AIML-0603 Series](https://www.element14.cn/productimages/standard/en_GB/2849521-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAIML-0603-1R0K-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4142815RL
Cut Tape4142815
Product RangeAIML-0603 Series
Your Part Number
7,894 In Stock
16,000 more incoming. You can reserve stock now
7,894 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.405 | CNY4.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.405 (CNY0.4576) |
| 100+ | CNY0.336 (CNY0.3797) |
| 500+ | CNY0.306 (CNY0.3458) |
| 1000+ | CNY0.276 (CNY0.3119) |
| 2000+ | CNY0.249 (CNY0.2814) |
| 4000+ | CNY0.222 (CNY0.2509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIML-0603-1R0K-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4142815RL
Cut Tape4142815
Product RangeAIML-0603 Series
Technical Datasheet
Inductance1µH
DC Resistance Max600ohm
Self Resonant Frequency125MHz
DC Current Rating25mA
Inductor Case / Package0603 [1608 Metric]
Product RangeAIML-0603 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
125MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
600ohm
DC Current Rating
25mA
Product Range
AIML-0603 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
