Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAFII-SW-0094-Q-TCopy
Manufacturer Standard Lead Time24 weeks
Order Code4917071
Product RangeAF11-SW Series
Your Part Number
4,138 In Stock
Need more?
4,138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.210 (CNY19.4473) |
| 10+ | CNY14.200 (CNY16.046) |
| 25+ | CNY13.370 (CNY15.1081) |
| 50+ | CNY12.360 (CNY13.9668) |
| 100+ | CNY11.720 (CNY13.2436) |
| 500+ | CNY11.020 (CNY12.4526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.21 (CNY19.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0094-Q-TCopy
Manufacturer Standard Lead Time24 weeks
Order Code4917071
Product RangeAF11-SW Series
Technical Datasheet
Filter Case / PackageSMD
No. of Pins6Pins
Pass Band Frequency1.525GHz to 1.610485GHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeAF11-SW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Case / Package
SMD
Pass Band Frequency
1.525GHz to 1.610485GHz
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
AF11-SW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
