Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAFII-SW-0064-TCopy
Manufacturer Standard Lead Time22 weeks
Order Code4843774
Product RangeAFII-SW Series
Your Part Number
2,965 In Stock
Need more?
2,965 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.610 (CNY8.5993) |
| 10+ | CNY6.280 (CNY7.0964) |
| 25+ | CNY5.910 (CNY6.6783) |
| 50+ | CNY5.470 (CNY6.1811) |
| 100+ | CNY5.180 (CNY5.8534) |
| 500+ | CNY4.870 (CNY5.5031) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.61 (CNY8.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0064-TCopy
Manufacturer Standard Lead Time22 weeks
Order Code4843774
Product RangeAFII-SW Series
Technical Datasheet
Filter Case / PackageSMD
No. of Pins5Pins
Pass Band Frequency-
RF Filter ApplicationsISM, WLAN, Band-Edge Filtering, Wi-Fi Bandpass Filtering, Portable Hotspots and Mobile Routers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAFII-SW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Case / Package
SMD
Pass Band Frequency
-
Operating Temperature Min
-40°C
Product Range
AFII-SW Series
No. of Pins
5Pins
RF Filter Applications
ISM, WLAN, Band-Edge Filtering, Wi-Fi Bandpass Filtering, Portable Hotspots and Mobile Routers
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
