Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAFII-LC-0085-TCopy
Manufacturer Standard Lead Time22 weeks
Order Code4843342
Product RangeAFII-LC Series
Your Part Number
2,990 In Stock
Need more?
2,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.180 (CNY2.4634) |
| 10+ | CNY1.730 (CNY1.9549) |
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.270 (CNY1.4351) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.90 (CNY12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-LC-0085-TCopy
Manufacturer Standard Lead Time22 weeks
Order Code4843342
Product RangeAFII-LC Series
Technical Datasheet
Filter TypeLow Pass
Filter Case / Package0805 [2012 Metric]
No. of Pins8 Pin
Pass Band Frequency858MHz to 878MHz
RF Filter ApplicationsSub-GHz LoRa /Sigfox/Wi-Fi HaLow, Smart Metering & Lighting, Antenna Matching/Filtering in RF Module
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAFII-LC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Type
Low Pass
No. of Pins
8 Pin
RF Filter Applications
Sub-GHz LoRa /Sigfox/Wi-Fi HaLow, Smart Metering & Lighting, Antenna Matching/Filtering in RF Module
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
0805 [2012 Metric]
Pass Band Frequency
858MHz to 878MHz
Operating Temperature Min
-40°C
Product Range
AFII-LC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
