Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFBC-Q0805G-301-T Ferrite Bead, 0805 [2012 Metric], 300 ohm, 400 mA, AFBC-Q0805G Series, 0.35 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/4069469-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAFBC-Q0805G-301-TCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4172867RL
Cut Tape4172867
Product RangeAFBC-Q0805G Series
Your Part Number
1,340 In Stock
Need more?
1,340 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.833 | CNY8.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.833 (CNY0.9413) |
| 100+ | CNY0.559 (CNY0.6317) |
| 500+ | CNY0.438 (CNY0.4949) |
| 1000+ | CNY0.391 (CNY0.4418) |
| 2000+ | CNY0.334 (CNY0.3774) |
| 4000+ | CNY0.296 (CNY0.3345) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFBC-Q0805G-301-TCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4172867RL
Cut Tape4172867
Product RangeAFBC-Q0805G Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance300ohm
DC Current Rating400mA
Product RangeAFBC-Q0805G Series
DC Resistance Max0.35ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
400mA
DC Resistance Max
0.35ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
300ohm
Product Range
AFBC-Q0805G Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00184
