Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAETC2303XS-SSCopy
Manufacturer Standard Lead Time26 weeks
Order Code4141853
Your Part Number
963 In Stock
Need more?
963 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.950 (CNY103.9035) |
| 5+ | CNY79.610 (CNY89.9593) |
| 10+ | CNY67.280 (CNY76.0264) |
| 50+ | CNY62.720 (CNY70.8736) |
| 100+ | CNY58.160 (CNY65.7208) |
| 250+ | CNY57.000 (CNY64.410) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.95 (CNY103.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAETC2303XS-SSCopy
Manufacturer Standard Lead Time26 weeks
Order Code4141853
Technical Datasheet
Antenna Type5G / UWB / LTE 4G / 2G/3G
Frequency Min7.125GHz
Frequency Max5.15GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Antenna Type
5G / UWB / LTE 4G / 2G/3G
Frequency Max
5.15GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
Lead (04-Feb-2026)
Frequency Min
7.125GHz
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
