Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAEACBA081014-M698Copy
Manufacturer Standard Lead Time21 weeks
Order Code2931528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.590 (CNY304.6367) |
| 5+ | CNY237.390 (CNY268.2507) |
| 10+ | CNY205.180 (CNY231.8534) |
| 50+ | CNY195.970 (CNY221.4461) |
| 100+ | CNY153.330 (CNY173.2629) |
| 250+ | CNY150.270 (CNY169.8051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.59 (CNY304.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEACBA081014-M698Copy
Manufacturer Standard Lead Time21 weeks
Order Code2931528
Technical Datasheet
Antenna TypeMIMO
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingAdhesive
Gain3dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Type
MIMO
Frequency Max
2.69GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (15-Jan-2018)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
