Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoADCT-E02R7SA307RCopy
Manufacturer Standard Lead Time26 weeks
Order Code4685418
Product RangeADCT-E02R7S Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.470 (CNY180.2011) |
| 10+ | CNY126.820 (CNY143.3066) |
| 25+ | CNY120.300 (CNY135.939) |
| 50+ | CNY113.770 (CNY128.5601) |
| 100+ | CNY109.460 (CNY123.6898) |
| 270+ | CNY105.150 (CNY118.8195) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.47 (CNY180.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCT-E02R7SA307RCopy
Manufacturer Standard Lead Time26 weeks
Order Code4685418
Product RangeADCT-E02R7S Series
Technical Datasheet
Capacitance300F
Voltage(DC)2.7V
Capacitor TerminalsSnap-In
Capacitance Tolerance0%, +30%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageRadial Can
Capacitor MountingThrough Hole
ESR2200µohm
Product Diameter35mm
Product Length-
Product Width-
Product Height60mm
Product RangeADCT-E02R7S Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
300F
Capacitor Terminals
Snap-In
Lead Spacing
-
Capacitor Case / Package
Radial Can
ESR
2200µohm
Product Length
-
Product Height
60mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
0%, +30%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
35mm
Product Width
-
Product Range
ADCT-E02R7S Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
