Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoADCS-E02R7SA128QCopy
Order Code4685426
Product RangeADCS-E02R7S Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY528.020 (CNY596.6626) |
| 3+ | CNY501.840 (CNY567.0792) |
| 5+ | CNY475.660 (CNY537.4958) |
| 10+ | CNY449.470 (CNY507.9011) |
| 20+ | CNY433.740 (CNY490.1262) |
| 50+ | CNY418.000 (CNY472.340) |
Price for:Each
Minimum: 1
Multiple: 1
CNY528.02 (CNY596.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCS-E02R7SA128QCopy
Order Code4685426
Product RangeADCS-E02R7S Series
Technical Datasheet
Capacitance1200F
Voltage(DC)2.7V
Capacitor TerminalsScrew
Capacitance Tolerance-10%, +30%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor Mounting0
ESR550µohm
Product Diameter60mm
Product Length75mm
Product Width-
Product Height-
Product RangeADCS-E02R7S Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1200F
Capacitor Terminals
Screw
Lead Spacing
-
Capacitor Case / Package
-
ESR
550µohm
Product Length
75mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
-
Capacitor Mounting
0
Product Diameter
60mm
Product Width
-
Product Range
ADCS-E02R7S Series
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
