Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoADCR-X02R7SA506QCopy
Manufacturer Standard Lead Time26 weeks
Order Code4566147
Product RangeADCR-X02R7S Series
Your Part Number
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.900 (CNY37.177) |
| 5+ | CNY28.220 (CNY31.8886) |
| 10+ | CNY23.540 (CNY26.6002) |
| 25+ | CNY21.680 (CNY24.4984) |
| 50+ | CNY19.810 (CNY22.3853) |
| 180+ | CNY17.830 (CNY20.1479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.90 (CNY37.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCR-X02R7SA506QCopy
Manufacturer Standard Lead Time26 weeks
Order Code4566147
Product RangeADCR-X02R7S Series
Technical Datasheet
Capacitance50F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing7.5mm
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.024ohm
Product Diameter18mm
Product Length-
Product Width-
Product Height40mm
Product RangeADCR-X02R7S Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
50F
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Capacitor Case / Package
-
ESR
0.024ohm
Product Length
-
Product Height
40mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
18mm
Product Width
-
Product Range
ADCR-X02R7S Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
