Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoADCR-X02R7SA306MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4566144
Product RangeADCR-X02R7S Series
Your Part Number
203 In Stock
Need more?
203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.820 (CNY30.3066) |
| 10+ | CNY18.820 (CNY21.2666) |
| 25+ | CNY17.260 (CNY19.5038) |
| 50+ | CNY15.700 (CNY17.741) |
| 100+ | CNY15.390 (CNY17.3907) |
| 220+ | CNY15.080 (CNY17.0404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.82 (CNY30.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCR-X02R7SA306MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4566144
Product RangeADCR-X02R7S Series
Technical Datasheet
Capacitance30F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
Lead Spacing7.5mm
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.03ohm
Product Diameter16mm
Product Length-
Product Width-
Product Height30mm
Product RangeADCR-X02R7S Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
30F
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Capacitor Case / Package
-
ESR
0.03ohm
Product Length
-
Product Height
30mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
16mm
Product Width
-
Product Range
ADCR-X02R7S Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
