Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoADCR-X02R7SA256MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4566141
Product RangeADCR-X02R7S Series
Your Part Number
158 In Stock
Need more?
158 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.460 (CNY27.6398) |
| 10+ | CNY17.070 (CNY19.2891) |
| 25+ | CNY15.630 (CNY17.6619) |
| 50+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY12.420 (CNY14.0346) |
| 220+ | CNY12.180 (CNY13.7634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.46 (CNY27.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCR-X02R7SA256MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4566141
Product RangeADCR-X02R7S Series
Technical Datasheet
Capacitance25F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
Lead Spacing7.5mm
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.038ohm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeADCR-X02R7S Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
25F
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Capacitor Case / Package
-
ESR
0.038ohm
Product Length
-
Product Height
25mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
16mm
Product Width
-
Product Range
ADCR-X02R7S Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
