Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoADCR-X02R7SA105PTCopy
Manufacturer Standard Lead Time26 weeks
Order Code4566120
Product RangeADCR-X02R7S Series
Your Part Number
636 In Stock
Need more?
636 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.540 (CNY9.6502) |
| 50+ | CNY4.320 (CNY4.8816) |
| 100+ | CNY3.950 (CNY4.4635) |
| 250+ | CNY3.640 (CNY4.1132) |
| 500+ | CNY3.320 (CNY3.7516) |
| 1500+ | CNY2.890 (CNY3.2657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.54 (CNY9.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCR-X02R7SA105PTCopy
Manufacturer Standard Lead Time26 weeks
Order Code4566120
Product RangeADCR-X02R7S Series
Technical Datasheet
Capacitance1F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +50%
Lead Spacing2.5mm
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.3ohm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height12mm
Product RangeADCR-X02R7S Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1F
Capacitor Terminals
Radial Leaded
Lead Spacing
2.5mm
Capacitor Case / Package
-
ESR
0.3ohm
Product Length
-
Product Height
12mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
6.3mm
Product Width
-
Product Range
ADCR-X02R7S Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
