Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoADCM-S05R5SA104RBCopy
Manufacturer Standard Lead Time21 weeks
Order Code4285280
Product RangeADCM-S05R5S Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.490 (CNY17.5037) |
| 10+ | CNY11.390 (CNY12.8707) |
| 50+ | CNY9.940 (CNY11.2322) |
| 200+ | CNY9.080 (CNY10.2604) |
| 400+ | CNY8.540 (CNY9.6502) |
| 768+ | CNY8.000 (CNY9.040) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.49 (CNY17.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCM-S05R5SA104RBCopy
Manufacturer Standard Lead Time21 weeks
Order Code4285280
Product RangeADCM-S05R5S Series
Technical Datasheet
Capacitance0.1F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance0%, +30%
Lead Spacing6.8mm
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR1.8ohm
Product Diameter-
Product Length10.5mm
Product Width5.5mm
Product Height12mm
Product RangeADCM-S05R5S Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADCM-S05R5SA104RB is an ADCM-S05R5S series 5.5V supercapacitor module. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.
- Assembled type supercapacitor
- Series 2-cell configuration
- No balancing required
- High power density
- Minimal discharge rate, 72 hours at discharge<lt/>20%
- Excellent cycle life
Technical Specifications
Capacitance
0.1F
Capacitor Terminals
Radial Leaded
Lead Spacing
6.8mm
Capacitor Case / Package
-
ESR
1.8ohm
Product Length
10.5mm
Product Height
12mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
0%, +30%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
5.5mm
Product Range
ADCM-S05R5S Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
