Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON ACMS-0605U-120-T Common Mode Choke, 12 ohm, 50 mA, 0202 [0605 Metric], ACMS-0605U Series](https://www.element14.cn/productimages/standard/en_GB/4645422-40.jpg)
ManufacturerABRACON
Manufacturer Part NoACMS-0605U-120-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code4645422
Product RangeACMS-0605U Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.933 (CNY1.0543) |
| 100+ | CNY0.749 (CNY0.8464) |
| 500+ | CNY0.662 (CNY0.7481) |
| 2500+ | CNY0.619 (CNY0.6995) |
| 5000+ | CNY0.579 (CNY0.6543) |
| 10000+ | CNY0.551 (CNY0.6226) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.33 (CNY10.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-0605U-120-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code4645422
Product RangeACMS-0605U Series
Technical Datasheet
DC Current Rating50mA
Inductance-
DC Resistance Max2.5ohm
Product RangeACMS-0605U Series
Impedance12ohm
Inductor Case / Package0202 [0605 Metric]
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
50mA
DC Resistance Max
2.5ohm
Impedance
12ohm
Product Length
0.65mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ACMS-0605U Series
Inductor Case / Package
0202 [0605 Metric]
Product Width
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
