Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACM-31-222M-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4142805RL
Cut Tape4142805
Product RangeACM-31 Series
Your Part Number
1,205 In Stock
Need more?
1,205 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 50+ | CNY1.880 (CNY2.1244) |
| 250+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 2000+ | CNY1.340 (CNY1.5142) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACM-31-222M-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4142805RL
Cut Tape4142805
Product RangeACM-31 Series
Technical Datasheet
DC Current Rating200mA
Inductance-
DC Resistance Max1.2ohm
Product RangeACM-31 Series
Impedance2200ohm
Inductor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
1.2ohm
Impedance
2200ohm
Product Length
3.2mm
Product Height
1.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ACM-31 Series
Inductor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001415
