Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACHL-40.000MHZ-EK
Order Code7942620
Product RangeACHL Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY28.290 (CNY31.9677) |
| 2500+ | CNY26.650 (CNY30.1145) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY28,290.00 (CNY31,967.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACHL-40.000MHZ-EK
Order Code7942620
Product RangeACHL Series
Technical Datasheet
Frequency Stability + / -30ppm
Oscillator Case / PackageThrough Hole, 13.2mm x 13.2mm
Product RangeACHL Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Stability + / -
30ppm
Product Range
ACHL Series
Operating Temperature Max
70°C
Oscillator Case / Package
Through Hole, 13.2mm x 13.2mm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
