Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACH-40.000MHZ-EK
Order Code7942424
Product RangeACH Series
Your Part Number
460 In Stock
Need more?
460 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY23.450 (CNY26.4985) |
| 2500+ | CNY22.130 (CNY25.0069) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY23,450.00 (CNY26,498.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACH-40.000MHZ-EK
Order Code7942424
Product RangeACH Series
Technical Datasheet
Frequency Stability + / -30ppm
Oscillator Case / PackageThrough Hole, 12.7mm x 12.7mm
Supply Voltage Nom5V
Product RangeACH Series
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Stability + / -
30ppm
Supply Voltage Nom
5V
Oscillator Output Compatibility
HCMOS / TTL
Oscillator Case / Package
Through Hole, 12.7mm x 12.7mm
Product Range
ACH Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
