Print Page
16,665 In Stock
Need more?
105 Delivery in 3-4 Business Days(SG stock)
13,560 Delivery in 5-6 Business Days(UK stock)
3,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.950 | CNY5.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY5.140 (CNY5.8082) |
| 25+ | CNY4.660 (CNY5.2658) |
| 50+ | CNY4.570 (CNY5.1641) |
| 100+ | CNY4.480 (CNY5.0624) |
| 500+ | CNY4.060 (CNY4.5878) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS13-32.768KHZ-TCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1611822RL
Cut Tape1611822
Product RangeABS13
Technical Datasheet
Frequency Nom32.768kHz
Product RangeABS13
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 6.9mm x 1.4mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (08-Jul-2021)
Product Overview
The ABS13-32.768KHZ-T is a 6.9 x 1.4 x 1.3mm 20ppm surface-mount low profile Crystal features plastic with embedded heat resistant crystal in cylinder. The ABS13 series crystal for use with the wireless communications, PDA and palm pilots, wide range in communication, measuring equipment and industrial applications.
- 65kΩ Maximum equivalent series resistance
- 1µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Communications & Networking, Test & Measurement, Commercial, Industrial, Wireless
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 6.9mm x 1.4mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
ABS13
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155

