Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS07N-32.768KHZ-TCopy
Manufacturer Standard Lead Time43 weeks
Order Code4645449
Product RangeABS07N Series
Your Part Number
2,808 In Stock
Need more?
2,808 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY5.600 (CNY6.328) |
| 25+ | CNY5.080 (CNY5.7404) |
| 50+ | CNY4.980 (CNY5.6274) |
| 100+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY4.440 (CNY5.0172) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.41 (CNY7.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07N-32.768KHZ-TCopy
Manufacturer Standard Lead Time43 weeks
Order Code4645449
Product RangeABS07N Series
Technical Datasheet
Product RangeABS07N Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABS07N Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
