Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS07-LR-32.768KHZ-6-T
Order Code
Full Reel3820851
Re-Reel3819767RL
Cut Tape3819767
Product RangeABS07-LR Series
Your Part Number
4,141 In Stock
Need more?
4141 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.880 | CNY59.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.880 (CNY13.4244) |
| 50+ | CNY9.430 (CNY10.6559) |
| 100+ | CNY9.030 (CNY10.2039) |
| 500+ | CNY8.170 (CNY9.2321) |
| 1500+ | CNY7.800 (CNY8.814) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY7.710 (CNY8.7123) |
| 9000+ | CNY6.740 (CNY7.6162) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07-LR-32.768KHZ-6-T
Order Code
Full Reel3820851
Re-Reel3819767RL
Cut Tape3819767
Product RangeABS07-LR Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeABS07-LR Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Product Range
ABS07-LR Series
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
