Print Page
9,623 In Stock
12,000 more incoming. You can reserve stock now
9,623 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.200 | CNY56.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.200 (CNY12.656) |
| 50+ | CNY8.900 (CNY10.057) |
| 100+ | CNY8.520 (CNY9.6276) |
| 500+ | CNY7.700 (CNY8.701) |
| 1500+ | CNY7.370 (CNY8.3281) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY7.010 (CNY7.9213) |
| 9000+ | CNY6.730 (CNY7.6049) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07-LR-32.768KHZ-6-1-TCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3820042
Re-Reel2849465RL
Cut Tape2849465
Product RangeABS07-LR
Technical Datasheet
Frequency Nom32.768kHz
Product RangeABS07-LR
Crystal Frequency32.768kHz
Frequency Tolerance + / -10ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Suitable for PDA, DSC, DVC, Wireless communication, Mobile phone, PC and more
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Product Range
ABS07-LR
Frequency Tolerance + / -
10ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

