Print Page
5,573 In Stock
Need more?
5,573 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.170 | CNY25.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.170 (CNY5.8421) |
| 50+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY4.900 (CNY5.537) |
| 500+ | CNY4.770 (CNY5.3901) |
| 1500+ | CNY4.630 (CNY5.2319) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.210 (CNY3.6273) |
| 9000+ | CNY3.110 (CNY3.5143) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS05-32.768KHZ-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2673016
Re-Reel2467859RL
Cut Tape2467859
Product RangeABS05
Technical Datasheet
Product RangeABS05
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 1.6mm x 1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ABS05 series SMD low profile Crystal Oscillator works at a frequency of 32.768kHz. It is suitable for use in smart display credit cards, wide range in communication and measuring equipment, wireless communications, PDA and palm pilot applications.
- Smallest 32.768kHz package available
- 0.5mm Height ideal for high density circuit boards
- Ceramic package offers excellent environmental and heat resistance
- Hermetically sealed
Applications
Communications & Networking, Wireless, Commercial, Test & Measurement, Industrial
Technical Specifications
Product Range
ABS05
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 1.6mm x 1mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ABS05-32.768KHZ-T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

