Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8N-12.0000MHZ-8-B1U-T3Copy
Manufacturer Standard Lead Time26 weeks
Order Code4706599
Product RangeABM8N series
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.260 (CNY4.8138) |
| 10+ | CNY3.710 (CNY4.1923) |
| 25+ | CNY3.380 (CNY3.8194) |
| 50+ | CNY3.310 (CNY3.7403) |
| 100+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY2.930 (CNY3.3109) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.26 (CNY4.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8N-12.0000MHZ-8-B1U-T3Copy
Manufacturer Standard Lead Time26 weeks
Order Code4706599
Product RangeABM8N series
Technical Datasheet
Product RangeABM8N series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8N series
Crystal Frequency
12MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Frequency Nom
12MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
