Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8G-106-12.000MHZ-TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel3820008
Re-Reel2889293RL
Cut Tape2889293
Your Part Number
1,282 In Stock
Need more?
1,282 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY3.350 (CNY3.7855) |
| 50+ | CNY3.040 (CNY3.4352) |
| 200+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.650 (CNY2.9945) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.530 (CNY2.8589) |
| 3000+ | CNY2.370 (CNY2.6781) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-106-12.000MHZ-TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel3820008
Re-Reel2889293RL
Cut Tape2889293
Technical Datasheet
Product Range-
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Crystal Frequency
12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
12MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
