Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.290 | CNY3.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.880 (CNY3.2544) |
| 50+ | CNY2.600 (CNY2.938) |
| 200+ | CNY2.500 (CNY2.825) |
| 500+ | CNY2.270 (CNY2.5651) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.170 (CNY2.4521) |
| 3000+ | CNY2.020 (CNY2.2826) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-32.000MHZ-9-D1G-TCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel3819999
Re-Reel3228352RL
Cut Tape3228352
Product RangeABM8
Technical Datasheet
Product RangeABM8
Frequency Nom32MHz
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -15ppm
Load Capacitance9pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8
Crystal Frequency
32MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
32MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
9pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067

