Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8-27.120MHZ-10-D1G-TCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel4138813
Re-Reel4138796RL
Cut Tape4138796
Product RangeABM8 Series
Your Part Number
989 In Stock
Need more?
989 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.910 | CNY2.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY2.540 (CNY2.8702) |
| 50+ | CNY2.300 (CNY2.599) |
| 200+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY2.010 (CNY2.2713) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.920 (CNY2.1696) |
| 3000+ | CNY1.820 (CNY2.0566) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-27.120MHZ-10-D1G-TCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel4138813
Re-Reel4138796RL
Cut Tape4138796
Product RangeABM8 Series
Technical Datasheet
Product RangeABM8 Series
Frequency Nom27.12MHz
Crystal Frequency27.12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -15ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8 Series
Crystal Frequency
27.12MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
27.12MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
