Print Page
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.730 | CNY2.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.730 (CNY3.0849) |
| 10+ | CNY2.370 (CNY2.6781) |
| 25+ | CNY2.160 (CNY2.4408) |
| 50+ | CNY2.120 (CNY2.3956) |
| 100+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.870 (CNY2.1131) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-24.000MHZ-D4Y-TCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3228350RL
Cut Tape3228350
Product RangeABM8
Technical Datasheet
Product RangeABM8
Frequency Nom24MHz
Crystal Frequency24MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8
Crystal Frequency
24MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
24MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063

