ABM8-24.000MHZ-D2-T

Crystal, ABM8, 24 MHz, 20 ppm, 50 ppm, 18 pF

Image is for illustrative purposes only. Please refer to product description.
ABRACON ABM8-24.000MHZ-D2-T Crystal, ABM8, 24 MHz, 20 ppm, 50 ppm, 18 pF
ABRACON ABM8-24.000MHZ-D2-T
ABRACON ABM8-24.000MHZ-D2-T
ManufacturerABRACON
Manufacturer Part NoABM8-24.000MHZ-D2-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3819995
Re-Reel2849438RL
Cut Tape2849438
Product RangeABM8
Your Part Number
111 In Stock

Need more?

111 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape1CNY5.190CNY5.19
Total Price (inc GST) CNY5.19 (CNY5.86)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
1+CNY5.190 (CNY5.8647)
10+CNY4.530 (CNY5.1189)
50+CNY4.110 (CNY4.6443)
200+CNY3.950 (CNY4.4635)
500+CNY3.730 (CNY4.2149)
Full Reel
QuantityPrice (inc GST)
1000+CNY3.690 (CNY4.1697)
3000+CNY3.440 (CNY3.8872)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerABRACON
    Manufacturer Part NoABM8-24.000MHZ-D2-TCopy
    Manufacturer Standard Lead Time27 weeks
    Order Code
    Full Reel3819995
    Re-Reel2849438RL
    Cut Tape2849438
    Product RangeABM8
    Technical Datasheet
    Product RangeABM8
    Frequency Nom24MHz
    Crystal Frequency24MHz
    Frequency Tolerance + / -20ppm
    Frequency Stability + / -50ppm
    Load Capacitance18pF
    Crystal Case / PackageSMD, 3.2mm x 2.5mm
    Operating Temperature Min-40°C
    Operating Temperature Max85°C
    SVHCNo SVHC (04-Feb-2026)

Technical Specifications

  • Product Range

    ABM8

    Crystal Frequency

    24MHz

    Frequency Stability + / -

    50ppm

    Crystal Case / Package

    SMD, 3.2mm x 2.5mm

    Operating Temperature Max

    85°C

    Frequency Nom

    24MHz

    Frequency Tolerance + / -

    20ppm

    Load Capacitance

    18pF

    Operating Temperature Min

    -40°C

    SVHC

    No SVHC (04-Feb-2026)

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Taiwan
    Country in which last significant manufacturing process was carried out
    Tariff No:85416000
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.0001