Print Page
920 In Stock
Need more?
920 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.150 | CNY2.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.880 (CNY2.1244) |
| 25+ | CNY1.780 (CNY2.0114) |
| 50+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY1.460 (CNY1.6498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-16.000MHZ-9-B1U-TCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3228485RL
Cut Tape3228485
Product RangeABM8
Technical Datasheet
Product RangeABM8
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance9pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8
Crystal Frequency
16MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Frequency Nom
16MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
9pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067

