Print Page
121 In Stock
Need more?
121 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.290 | CNY3.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.880 (CNY3.2544) |
| 25+ | CNY2.600 (CNY2.938) |
| 50+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.500 (CNY2.825) |
| 500+ | CNY2.270 (CNY2.5651) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-14.7456MHZ-D1X-TCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3228482RL
Cut Tape3228482
Product RangeABM8
Technical Datasheet
Product RangeABM8
Frequency Nom14.7456MHz
Crystal Frequency14.7456MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8
Crystal Frequency
14.7456MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
14.7456MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065

