Print Page
1,267 In Stock
Need more?
1,267 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.440 | CNY3.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.670 (CNY3.0171) |
| 25+ | CNY2.580 (CNY2.9154) |
| 50+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.310 (CNY2.6103) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-13.560MHZ-D4Y-TCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3228347RL
Cut Tape3228347
Product RangeABM8
Technical Datasheet
Product RangeABM8
Frequency Nom13.56MHz
Crystal Frequency13.56MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8
Crystal Frequency
13.56MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
13.56MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066

