Print Page
2,205 In Stock
Need more?
2,205 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.230 | CNY3.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.230 (CNY3.6499) |
| 10+ | CNY2.820 (CNY3.1866) |
| 25+ | CNY2.550 (CNY2.8815) |
| 50+ | CNY2.500 (CNY2.825) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.230 (CNY2.5199) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-12.000MHZ-20-B1U-TCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3228478RL
Cut Tape3228478
Product RangeABM8
Technical Datasheet
Frequency Nom12MHz
Product RangeABM8
Crystal Frequency12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Product Range
ABM8
Frequency Tolerance + / -
10ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066

