Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3BAIG-8.000MHZ-1Z-TCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3819973
Re-Reel3501646RL
Cut Tape3501646
Product RangeABM3BAIG Series
Your Part Number
1,760 In Stock
2,000 more incoming. You can reserve stock now
1,760 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.520 | CNY8.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.520 (CNY9.6276) |
| 10+ | CNY7.360 (CNY8.3168) |
| 50+ | CNY6.990 (CNY7.8987) |
| 200+ | CNY6.350 (CNY7.1755) |
| 500+ | CNY5.740 (CNY6.4862) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.590 (CNY6.3167) |
| 3000+ | CNY5.220 (CNY5.8986) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3BAIG-8.000MHZ-1Z-TCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3819973
Re-Reel3501646RL
Cut Tape3501646
Product RangeABM3BAIG Series
Technical Datasheet
Frequency Nom8MHz
Product RangeABM3BAIG Series
Crystal Frequency8MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
125°C
Product Range
ABM3BAIG Series
Frequency Tolerance + / -
10ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
