Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3B-8.000MHZ-B2-T.
Order Code2368190
Product RangeABM3B Series
Your Part Number
41,712 In Stock
Need more?
41712 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY4.780 (CNY5.4014) |
| 25+ | CNY4.400 (CNY4.972) |
| 50+ | CNY4.330 (CNY4.8929) |
| 100+ | CNY4.240 (CNY4.7912) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3B-8.000MHZ-B2-T.
Order Code2368190
Product RangeABM3B Series
Technical Datasheet
Product RangeABM3B Series
Frequency Nom8MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Alternatives for ABM3B-8.000MHZ-B2-T.
1 Product Found
Technical Specifications
Product Range
ABM3B Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Frequency Nom
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
