Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3B-32.000MHZ-B2-TCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3819971
Cut Tape1703616
Cut Tape1703616RL
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY4.780 | CNY478.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY4.780 (CNY5.4014) |
| 200+ | CNY4.580 (CNY5.1754) |
| 500+ | CNY4.150 (CNY4.6895) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.980 (CNY4.4974) |
| 3000+ | CNY3.720 (CNY4.2036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3B-32.000MHZ-B2-TCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3819971
Cut Tape1703616
Cut Tape1703616RL
Technical Datasheet
Frequency Nom32MHz
Product Range-
Crystal Frequency32MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / Package5mm x 3.2mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32MHz
Crystal Frequency
32MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
-
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
