Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3-25.000MHZ-B2-T.
Order Code9009485
Product RangeABM3 Series
Your Part Number
2,803 In Stock
Need more?
1803 Delivery in 3-4 Business Days(SG stock)
1000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.880 (CNY6.6444) |
| 2000+ | CNY5.420 (CNY6.1246) |
| 4000+ | CNY4.960 (CNY5.6048) |
| 6000+ | CNY4.810 (CNY5.4353) |
| 10000+ | CNY4.720 (CNY5.3336) |
Price for:Reel of 1
Minimum: 1000
Multiple: 1000
CNY5,880.00 (CNY6,644.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3-25.000MHZ-B2-T.
Order Code9009485
Product RangeABM3 Series
Technical Datasheet
Frequency Nom25MHz
Product RangeABM3 Series
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
25MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Product Range
ABM3 Series
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for ABM3-25.000MHZ-B2-T.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
