Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.240 | CNY22.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.240 (CNY25.1312) |
| 10+ | CNY19.320 (CNY21.8316) |
| 25+ | CNY18.280 (CNY20.6564) |
| 50+ | CNY17.520 (CNY19.7976) |
| 100+ | CNY16.790 (CNY18.9727) |
| 500+ | CNY15.540 (CNY17.5602) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM13W-52.0000MHZ-5-NH7U-T5Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2920083RL
Cut Tape2920083
Product RangeABM13W
Technical Datasheet
Product RangeABM13W
Frequency Nom52MHz
Crystal Frequency52MHz
Frequency Tolerance + / -7ppm
Frequency Stability + / -10ppm
Load Capacitance5pF
Crystal Case / PackageSMD, 1.2mm x 1mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM13W
Crystal Frequency
52MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 1.2mm x 1mm
Operating Temperature Max
85°C
Frequency Nom
52MHz
Frequency Tolerance + / -
7ppm
Load Capacitance
5pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

