Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM13W-52.0000MHZ-5-DH7G-T5Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2920088RL
Cut Tape2920088
Product RangeABM13W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.620 | CNY21.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.620 (CNY24.4306) |
| 10+ | CNY18.820 (CNY21.2666) |
| 25+ | CNY17.940 (CNY20.2722) |
| 50+ | CNY17.060 (CNY19.2778) |
| 100+ | CNY16.350 (CNY18.4755) |
| 500+ | CNY14.840 (CNY16.7692) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM13W-52.0000MHZ-5-DH7G-T5Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2920088RL
Cut Tape2920088
Product RangeABM13W Series
Technical Datasheet
Product RangeABM13W Series
Frequency Nom52MHz
Crystal Frequency52MHz
Frequency Tolerance + / -7ppm
Frequency Stability + / -15ppm
Load Capacitance5pF
Crystal Case / PackageSMD, 1.2mm x 1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ABM13W-52.0000MHZ-5-DH7G-T5 is a ABM13W series IoT optimized ultra-miniature quartz crystal. Application includes wearables, wireless modules, Internet of Things (IoT), Bluetooth / Bluetooth low energy (BLE), machine-to-machine (M2M) connectivity, ultra-low power MCU’s, SoC’s, transceivers, near field communication, ISM band applications.
- World’s smallest At-Cut MHz crystal, low profile ideal for height constraint designs
- Simultaneously optimized for low plating load and ESR over extended temperature range
- Enhanced performance for start-up time and power savings with low energy SoC’s
- 52MHz nominal frequency, 5pF load capacitance, ±7ppm frequency tolerance
- Frequency stability is ±15ppm
- 1pF maximum shunt capacitance, 5pF typical load capacitance
- 10μW typical drive level, -2 to +2ppm aging (1 year) range (at 25°C± 3°C)
- 500Mohm minimum insulation resistance (at 100VDC ± 15V)
- Operating temperature range from -40°C to +85°C
- Dimension is 1.20 x 1.00 x 0.33mm
Technical Specifications
Product Range
ABM13W Series
Crystal Frequency
52MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 1.2mm x 1mm
Operating Temperature Max
85°C
Frequency Nom
52MHz
Frequency Tolerance + / -
7ppm
Load Capacitance
5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
